HARTING Har Flex Series Straight Surface Mount Male Connector, 70 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-777
- Mfr. Part No.:
- 15120702601333
- Brand:
- HARTING
N
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$24.47
(exc. GST)
$26.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $24.47 |
| 10 - 24 | $22.51 |
| 25 + | $20.30 |
*price indicative
- RS Stock No.:
- 742-777
- Mfr. Part No.:
- 15120702601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
70 contacts support high-density connections in Compact spaces
Straight orientation simplifies installation in tight environments
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
