HARTING SEK Low-Profile Series Angled PCB Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 737-729
- Mfr. Part No.:
- 09185206321
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$673.38
(exc. GST)
$740.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $673.38 | $6.734 |
*price indicative
- RS Stock No.:
- 737-729
- Mfr. Part No.:
- 09185206321
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Low-Profile | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV MA LP ANG45 20P PL2 is a male connector designed for reliable connections between motherboards and daughtercards or PCB to cable applications. It features a robust construction that ensures performance and durability in various environments.
Features & Benefits
Male connector provides secure connections for electronic components
Wave soldering termination allows for efficient assembly processes
Rated current of 1 A supports low-power applications
20 contacts enable versatile connectivity options
Angled orientation facilitates space-saving installations
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Thermoplastic resin (PBT) housing offers durability and thermal stability
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Compliance with IEC 60603-13 guarantees adherence to international standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Installed in telecommunications and signal transmission systems
What is the rated current for this product?
The rated current for this connector is 1 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
