Molex 201451 Series Right Angle Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-667
- Mfr. Part No.:
- 201451-0101
- Brand:
- Molex
N
Subtotal (1 reel of 1000 units)*
$2,540.16
(exc. GST)
$2,794.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,540.16 | $2.54 |
*price indicative
- RS Stock No.:
- 683-667
- Mfr. Part No.:
- 201451-0101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 201451 | |
| Pitch | 1.25mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 201451 | ||
Pitch 1.25mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Slim Stack Floating Board-to-Board Receptacle offers a reliable solution for high-density circuit connections. Designed for surface mount applications, this connector features a right-angle orientation with a compact stacking height of 4.20mm and a width of 17.70mm. Engineered for optimal signal integrity, it accommodates up to 10 circuits, making it ideal for various electronic devices. Its durability is enhanced with a maximum mating cycle of 10, ensuring long-term performance. With a temperature range of -40° to +105°C, it is suited for environments demanding robustness and reliability.
Made from high-quality copper alloy, offering conductive efficiency
Compliant with EU RoHS, ensuring adherence to environmental standards
Low-halogen material contributes to reduced environmental impact
Embossed tape packaging enables easy handling and integration into production
Related links
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
