Molex 3002 Series Right Angle PCB Mount PCB Header, 9 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 683-620
- Mfr. Part No.:
- 10-10-1091
- Brand:
- Molex
N
Subtotal (1 tray of 150 units)*
$430.98
(exc. GST)
$474.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $430.98 | $2.873 |
*price indicative
- RS Stock No.:
- 683-620
- Mfr. Part No.:
- 10-10-1091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3002 | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3002 | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- IN
The Molex KK 508 Connector System designed for seamless connectivity in PCB applications, particularly in board-to-board and power configurations. This right-angle mount connector features a robust 9-circuit design, ensuring reliable connections for your electronic projects. Crafted with a focus on durability and performance, it provides a high-quality interface for efficient power and signal transfer. The KK 508 is compliant with industry standards, making it a dependable choice for various applications, while its low-halogen, halogen-free materials and RoHS compliance underline its commitment to both safety and environmental responsibility.
Robust voltage and current ratings of 250V and 7.0A respectively
Easy integration with headers from the 3003, 2599, and 3061 series
Optimized for through-hole termination for secure placement on PCBs
Natural resin colours for a versatile aesthetic
