ServicesIdeas & AdviceSpecial Offers & Clearance
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
PCB Connectors & Wire Housings
/
PCB Headers
 

Zero8 socket straight 80pin

RS Stock No.:
609-037
Mfr. Part No.:
406-52080-51
Brand:
Distrelec
Unavailable
RS will no longer stock this product.
RS Stock No.:
609-037
Mfr. Part No.:
406-52080-51
Brand:
Distrelec
Legislation and Compliance
COO (Country of Origin):
DE

Related links

  • Zero8 socket angled 20pin
  • Zero8 socket mid prof 20pin
  • ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
  • Zero8 plug angled 20pin
  • Zero8 plug low-prof 52pin
  • ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
  • ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch
  • Banner Straight 4 Pin Socket Plug to Straight 4 Pin Socket Plug power cord, 1.83mSXA

Contact us

1300 656 636

Follow us on

We accept

amexvisamastercard

Services

  • My Account
  • Delivery
  • Product Returns
  • Scheduled Orders
  • eProcurement Solutions
  • Product Support
  • Credit Account Application

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
  • Conditions of Sale

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • Our Certifications
  • World Wide
  • ESG
© RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)