TE Connectivity MultiBeam Series Right Angle Board Mount PCB Header, 23 Contact(s), 2.54mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 501-329
- Mfr. Part No.:
- 1892302-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-329
- Mfr. Part No.:
- 1892302-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MultiBeam | |
| Pitch | 2.54mm | |
| Number of Contacts | 23 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MultiBeam | ||
Pitch 2.54mm | ||
Number of Contacts 23 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to offer a reliable and efficient board-to-board connection. This right-angle connector accommodates 23 positions, allowing for versatile integration into various electronic applications. Crafted from high-temperature thermoplastic glass-filled material, it ensures durability in demanding environments. Its fully shrouded design provides enhanced safety and minimises the risk of accidental disconnections. Additionally, this connector features a 2.54mm / 5.08mm centreline pitch, offering flexibility in PCB layout configurations. Optimised for both power and signal applications, it ensures that your electronics perform at their best.
Optimised for power and signal applications
Durable housing material enhances longevity in rigorous conditions
Maintains a high electrical contact rating for excellent performance
Fully shrouded design protects against accidental disconnections
Integrated polarisation aids in proper alignment during assembly
Can be used in various industry settings, ensuring versatility
Designed with a broad operating temperature range for adaptability
Durable housing material enhances longevity in rigorous conditions
Maintains a high electrical contact rating for excellent performance
Fully shrouded design protects against accidental disconnections
Integrated polarisation aids in proper alignment during assembly
Can be used in various industry settings, ensuring versatility
Designed with a broad operating temperature range for adaptability
Related links
- TE Connectivity AMPMODU Series Right Angle Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity Right Angle Cable Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-QUICK STLEI Series Right Angle PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-QUICK Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
