Molex 219637 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.57

(exc. GST)

$11.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$10.57$2.114
5 +$9.73$1.946

*price indicative

RS Stock No.:
311-248
Mfr. Part No.:
2196371304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219637

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC, UL E29179

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch, through hole design, and dual row configuration with 16 circuits. It comes with 0.76μm gold plating for enhanced conductivity and corrosion resistance. The natural colored header is glow wire capable, ensuring safe operation in high temperature conditions. Supplied in a tray for easy handling, it is perfect for reliable and high performance electrical connections in industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links