Molex 219637 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.54

(exc. GST)

$11.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$10.54$2.108
5 - 9$9.70$1.94
10 +$8.75$1.75

*price indicative

RS Stock No.:
311-238
Mfr. Part No.:
2196371204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219637

Product Type

PCB Header

Current

5A

Pitch

2.5mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC, UL E29179

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header with a 2.50mm pitch, through hole design, and dual row configuration, featuring 4 circuits. It includes 0.38μm gold plating for excellent conductivity and corrosion resistance. The black header is glow wire capable, ensuring safety in high temperature environments, and is supplied in a tray for easy handling and storage. Ideal for secure, high performance electrical connections in industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy