Wurth Elektronik 6.570082401 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.7mm Pitch, 2 Row(s)
- RS Stock No.:
- 198-035
- Mfr. Part No.:
- 6.570082401e+11
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-035
- Mfr. Part No.:
- 6.570082401e+11
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 6.570082401 | |
| Pitch | 5.7mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 6.570082401 | ||
Pitch 5.7mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Header features a 5.7 mm pitch and is designed for high electrical performance with a 26 A current rating and a 600 V AC working voltage. It has a withstand voltage of 2200 V AC and low contact resistance 2 mΩ. Made with durable LCP insulator material in black, it operates within a temperature range of 40°C to +105°C, making it suitable for various industrial and electronic applications.
25 Mating cycles
UL94 V 0 rating
Copper alloy pin material
Tin over nickel plating
UL94 V 0 rating
Copper alloy pin material
Tin over nickel plating
Related links
- Wurth Elektronik 6.570031302 Series Vertical Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
- Wurth Elektronik 6.570082302 Series Vertical Through Hole PCB Header 5.7mm Pitch, 2 Row(s)
- Wurth Elektronik 6.570061301 Series Right Angle Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
- Wurth Elektronik 6.570041302 Series Vertical Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
- Wurth Elektronik 6.570061302 Series Vertical Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
- Wurth Elektronik 6.570022301 Series Right Angle Through Hole PCB Header 5.7mm Pitch, 2 Row(s)
- Wurth Elektronik 6.570021402 Series Vertical Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
- Wurth Elektronik 6.570041401 Series Right Angle Through Hole PCB Header 5.7mm Pitch, 1 Row(s)
