Samtec Q Strip QTS Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 160-048
- Mfr. Part No.:
- QTS-050-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $19.99 |
| 20 - 74 | $19.50 |
| 75 - 299 | $18.83 |
| 300 - 599 | $18.40 |
| 600 + | $18.00 |
*price indicative
- RS Stock No.:
- 160-048
- Mfr. Part No.:
- QTS-050-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Strip QTS | |
| Pitch | 0.64mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.1A | |
| Voltage Rating | 285 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Strip QTS | ||
Pitch 0.64mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.1A | ||
Voltage Rating 285 V ac | ||
0.635mm SMT Hi-Speed Headers - QSS/QTS Series
Surface mount mount header suitable for board stacking applications
Single-end or differential pair interconnections
Applications; high speed communication interfaces
Single-end or differential pair interconnections
Applications; high speed communication interfaces
Approvals
Connector,PCB,multipole,0.635mm pitch,SMT,QSS/QTS,header,2x50way
