Phoenix Contact ICS-KIT Connector Set Containing Pcb Connector
- RS Stock No.:
- 483-984
- Mfr. Part No.:
- 1342897
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$42.07
(exc. GST)
$46.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.07 |
| 10 + | $38.72 |
*price indicative
- RS Stock No.:
- 483-984
- Mfr. Part No.:
- 1342897
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Kit Contents | Pcb Connector | |
| Series | ICS-KIT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Kit Contents Pcb Connector | ||
Series ICS-KIT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B16 sleeve housing and panel mounting base
16 plus Ground positions
Cable Gland Size is M32
IP65 Protection
16 plus Ground positions
Cable Gland Size is M32
IP65 Protection
Related links
- Phoenix Contact ICS-KIT Connector Set Containing Pcb Connector
- Phoenix Contact DMCV Connector Kit Containing PCB Connector
- Phoenix Contact ICC25 Connector Kit Containing PCB Connector
- Phoenix Contact PC Connector Kit Containing PCB Connector
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact 27079 Connector Kit Containing PCB Headers And Screw Connectors For 6X3 Positions (18-Pos.)
- Wurth Elektronik Connector Kit Containing Connectors IDC Connectors
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector
