Phoenix Contact ICS-KIT Connector Set Containing Pcb Connector

Bulk discount available

Subtotal (1 unit)*

$51.01

(exc. GST)

$56.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$51.01
10 +$46.93

*price indicative

RS Stock No.:
483-983
Mfr. Part No.:
1342894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Kit Contents

Pcb Connector

Series

ICS-KIT

COO (Country of Origin):
DE
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.

B16 sleeve housing and panel mounting base
16 plus Ground positions
Cable Gland Size is M32
IP65 Protection

Related links