- RS Stock No.:
- 782-9299
- Mfr. Part No.:
- 87175-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9299
- Mfr. Part No.:
- 87175-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU |
For Use With | 0.1 AMPMODU Headers, Housings and Contacts |
Body Orientation | Straight |
Length | 2.74mm |
Width | 17.78mm |
Housing Material | Glass Fibre Reinforced Polyester |