1-281839-0 - TE Connectivity Female Connector Housing - AMPMODU HE13/HE14, 2.54mm Pitch, 20 Way, 2 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimp Socket Shells

Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals

Note

For example 20 way = 2 rows of 10 contacts, 24 way = 2 rows of 12 contacts tec.

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series AMPMODU HE13/HE14
For Use With Modular Headers and Plug to IEC 60603-8 Series
Body Orientation Straight
Length 25.4mm
Width 7.62mm
Housing Material Glass Fibre Reinforced PET
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 0.946
(exc. GST)
$ 1.041
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$0.946
$9.46
200 - 740
$0.791
$7.91
750 - 2990
$0.719
$7.19
3000 - 5990
$0.593
$5.93
6000 +
$0.58
$5.80
*price indicative
Packaging Options:
Related Products
AMPMODU MTE 254mm Unloaded Strip Form Polarized/Latching Pin ...
Description:
AMPMODU MTE 254mm Unloaded Strip Form Polarized/Latching Pin Assembly Housings AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings with 2.54mm centres and detent latching. These MTE 2.54mm unloaded Pin Housings are made from 94V-0 rated black thermoplastic. For suitable pin ...
254mm TE Connectivity AMPMODU IV Crimp Receptacle Housings ...
Description:
254mm TE Connectivity AMPMODU IV Crimp Receptacle Housings 2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV ...
Locking Clip Receptacle Housings This range of 254 ...
Description:
Locking Clip Receptacle Housings This range of 254 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required. ...
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized ...
Description:
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 254mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are ...