- RS Stock No.:
- 173-0996
- Mfr. Part No.:
- M22-3021200
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 173-0996
- Mfr. Part No.:
- M22-3021200
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.
M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Series | M22-30 |
For Use With | M22 Series Connector |
Body Orientation | Straight |
Length | 24.4mm |
Width | 4.1mm |
Housing Material | Nylon |