- RS Stock No.:
- 164-9384
- Mfr. Part No.:
- 3-1971905-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-9384
- Mfr. Part No.:
- 3-1971905-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Grace Inertia 3.3mm Plug Housings
Grace Inertia wire-to-board plug housings with a 3.3mm pitch. Grace Inertia 3.3 mm plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 3.3 mm connectors have a compact space saving 3.3 mm pitch and an ergonomic design for easy manual operation. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 3.3 mm wire-to-board plug housings feature four colour coded keying methods to avoid mis-matching and blind mating.
The receptacle contacts these Grace Inertia 3.3 mm plug housings must be purchased separately.
These Grace Inertia 3.3 mm connectors have a compact space saving 3.3 mm pitch and an ergonomic design for easy manual operation. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 3.3 mm wire-to-board plug housings feature four colour coded keying methods to avoid mis-matching and blind mating.
The receptacle contacts these Grace Inertia 3.3 mm plug housings must be purchased separately.
Features and Benefits
Compact, space saving design with 3.3 mm pitch
Ergonomic design for easy manual operation
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Compliance to Glow Wire per IEC 60335-1
Colour coded keying for easy identification and accurate mating
Ergonomic design for easy manual operation
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Compliance to Glow Wire per IEC 60335-1
Colour coded keying for easy identification and accurate mating
Applications
These Grace Inertia 3.3 mm wire-to-board plug housings are suitable for use in a wide range of electrical products including washing machines, household appliances and other applications requiring waterproof designs.
TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3.3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Grace Inertia |
For Use With | Grace Inertia Connector 3.3 |
Body Orientation | Straight |
Length | 9mm |
Width | 12mm |
Housing Material | Glass Filled Nylon |