- RS Stock No.:
- 161-3150
- Mfr. Part No.:
- F31FSS-08V-KY
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 161-3150
- Mfr. Part No.:
- F31FSS-08V-KY
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Through Hole |
Series | F31 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 45.67mm |
Width | 7.15mm |
Housing Material | Glass Filled PBT |