- RS Stock No.:
- 718-1070
- Mfr. Part No.:
- 929938-6
- Brand:
- TE Connectivity
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.637
(exc. GST)
$1.801
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.637 | $16.37 |
500 - 990 | $1.618 | $16.18 |
1000 + | $1.582 | $15.82 |
*price indicative |
- RS Stock No.:
- 718-1070
- Mfr. Part No.:
- 929938-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Contacts
These contacts are suitable for use with JPT (Junior Power Timer) connectors.
Note
For MCP connectors see 680-5980
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Junior Power Timer Connector Housing |
Series | Junior Power Timer |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Bronze |