Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- RS Stock No.:
- 536-728
- Mfr. Part No.:
- 2195630013
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.85
(exc. GST)
$21.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.85 |
| 10 + | $18.27 |
*price indicative
- RS Stock No.:
- 536-728
- Mfr. Part No.:
- 2195630013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Signal, Board-to-Board, Power | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP, Tin, Gold | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Signal, Board-to-Board, Power | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP, Tin, Gold | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C | ||
Series 219563 | ||
The Molex EXTreme guardian HD vertical receptacle assembly is engineered for optimal connectivity in demanding environments. Featuring advanced technology, this versatile connector accommodates three power circuits and fifteen signal circuits, ensuring reliable performance across various applications. Its state of the art design includes high conductivity copper for superior electrical performance and a robust liquid crystal polymer casing that withstands high temperatures. With a compact profile of just 12.74mm in height, this connector efficiently facilitates board to board interconnections while maintaining a low weight of 11.736 grams. Its thoughtful construction also allows for durable mating cycles, making this product an ideal choice for reliable, long lasting connections in the electronics industry.
Enhanced electrical performance is guaranteed with high conductivity copper
The product's liquid crystal polymer material offers excellent thermal resistance
Its vertical orientation allows for space efficient installations
Low halogen content ensures compliance with environmental standards
The unique design prevents misalignment enhancing user convenience
Available in tray packaging for easy handling and storage
Related links
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
