Brainboxes Ethernet 10 Baset, 100 BaseTX Ethernet Media Converter Ethernet Media Converter, 100Mbps
- RS Stock No.:
- 789-8144
- Distrelec Article No.:
- 302-48-323
- Mfr. Part No.:
- ED-538
- Brand:
- Brainboxes
Subtotal (1 unit)*
$487.00
(exc. GST)
$535.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.00 |
*price indicative
- RS Stock No.:
- 789-8144
- Distrelec Article No.:
- 302-48-323
- Mfr. Part No.:
- ED-538
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Ethernet Media Converter Ethernet Media Converter | |
| Number of Ports | 1 | |
| Number of Outputs | 4 | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE, CCC, C-Tick, RoHS, METL | |
| Maximum Data Transfer Rate | 100Mbps | |
| Connection Port | Ethernet 10 Baset, 100 BaseTX | |
| Network Speed | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Ethernet Media Converter Ethernet Media Converter | ||
Number of Ports 1 | ||
Number of Outputs 4 | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE, CCC, C-Tick, RoHS, METL | ||
Maximum Data Transfer Rate 100Mbps | ||
Connection Port Ethernet 10 Baset, 100 BaseTX | ||
Network Speed 100Mbps | ||
- COO (Country of Origin):
- GB
Brainboxes Ethernet to Digital I/O Relay Converter
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 8 non-isolated digital input channels and 4 digital relay output channels. It offers robust and intelligent control side devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as process side. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backward compatibility, essential for legacy applications.
Features and Benefits
Easy-wire: colour coded and numbered, removable terminal blocks
8 Digital inputs and 4 Form A Relays
Drives high current and high voltage loads
Factory floor process control and automation
Easy wire feature with removable screw terminal blocks
DIN rail mount
Supports simple ASCII or industry standard Modbus TCP
Operating temperature ranges between -30°C and 80°C
Software APIs for visual basic, C# and more
Network enable your NuDAM/ADAM modules
Easy to use interface
LED Status indication
5VDC to 30VDC power supply
Ideal for inductive, capacitive and resistive load
Only 22.6mm wide
Applications
Relays drivers
Pumps
Voltage regulator
Certifications
CE
Related links
- Brainboxes Ethernet 10 Baset 100Mbps
- Brainboxes Ethernet 10 Baset 100Mbps, Half Duplex
- Brainboxes Ethernet 10 Baset Single Mode Full
- Brainboxes 100 BaseTX 100Mbps
- Brainboxes 100 BaseTX 100Mbps, Half Duplex
- Brainboxes RJ45 Ethernet Media Converter Ethernet Media Converter 10.1Gbps, Half Duplex
- MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Ethernet Media Converter, 100Mbps
- Brainboxes RJ45 Ethernet Media Converter Ethernet Media Converter 100Mbps, Half Duplex
