- RS Stock No.:
- 828-2581
- Mfr. Part No.:
- ELT-BURGUNDY
- Brand:
- Protag
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$36.43
(exc. GST)
$40.07
(inc. GST)
Units | Per unit |
1 + | $36.43 |
- RS Stock No.:
- 828-2581
- Mfr. Part No.:
- ELT-BURGUNDY
- Brand:
- Protag
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Burgundy Test Tag Roll
Elite outdoor and indoor test tags are thermal transfer, UV and heat durable and tear resistant synthetic material.
Test tag size is 100mm by 50mm
Requires Elite ribbon printer
Requires Elite ribbon printer
Specifications
Attribute | Value |
---|---|
Accessory Type | Labels |
For Use With | Elite Test Tag Printer |
Related links
- Seaward 400A925 PAT Testing Software, For Use With Seaward PAT Testers
- Megger 1001-232 PAT Testing Adapter, For Use With PAT 400
- Protag OPT-BURGUNDY PAT Testing Label, For Use With Protag Printer
- A Complete Guide to PAT Testing
- Seaward 400A924 PAT Testing Software, For Use With Seaward PAT Testers
- Megger 1007-165 PAT Testing Cable PAT 450
- Megger 1000-971 PAT Testing Label, For Use With PAT 400
- Fluke PAT Testers