The PATGuard license card is packaged as a card containing a download link and a serial number which will activate PATGuard 3 Elite for the time period specified on the card.
The software has been designed as an in depth PAT management tool which contains all the most relevant recommendations covered by the IET Code of Practice including those relating to Health and Safety The Software is compatible with all downloading Seaward PAT Testers. Recommended PC system requirements: IBM Compatible PC Processor Speed 500Mhz or higher Microsoft Windows XP/Vista/7/8 512Mb RAM 50Mb available hard disk space Colour monitor with 32 bit colour or greater video card Internet connection or CD ROM drive Internet Explorer 8 or later