CRC 95 L Parts Washer, 225kg max Load, 1080 L/h flow rate, 46 °C
- RS Stock No.:
- 272-2051
- Mfr. Part No.:
- SW-28-4
- Brand:
- CRC
Subtotal (1 unit)*
$5,033.91
(exc. GST)
$5,537.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,033.91 |
*price indicative
- RS Stock No.:
- 272-2051
- Mfr. Part No.:
- SW-28-4
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Flow Rate | 1080L/h | |
| Product Type | Parts Washer | |
| Sub Type | Supersink Parts Washer | |
| Maximum Load | 225kg | |
| Depth | 970mm | |
| Tank Capacity | 95L | |
| Maximum Operating Temperature | 46°C | |
| Height | 970mm | |
| Width | 970mm | |
| Standards/Approvals | SCAQMD Clean Air Products, NZ AsureQuality, NSF, MPI APPROVED C31, ETL (UL/CSA), EPA Safer Choice, CE | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Flow Rate 1080L/h | ||
Product Type Parts Washer | ||
Sub Type Supersink Parts Washer | ||
Maximum Load 225kg | ||
Depth 970mm | ||
Tank Capacity 95L | ||
Maximum Operating Temperature 46°C | ||
Height 970mm | ||
Width 970mm | ||
Standards/Approvals SCAQMD Clean Air Products, NZ AsureQuality, NSF, MPI APPROVED C31, ETL (UL/CSA), EPA Safer Choice, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Super Sink parts washer kit model is most preferred by mining, steel and other heavy industry companies. Engineers are impressed with its much larger sink which allows bigger and heavier weights. This Super Sink parts kit contains 1 x SW 28 Smart Washer system, 6 x OzzyJuice 20L and 3 x FL 4 OzzyMat. The SW 28 bigger is better with the Super Sink parts washer. It is recommended for use in mining workshops, diesel workshops including truck and marine, for use in heavy equipment workshops including defence, farming and off highway equipment, for use in heavy industrial including steel, aluminium, gas and oil workshops. Also for manufacturing including food and dairy facilities and anywhere else a bigger sized sink is required.
UV Stabilised sink and body
19 litre per minute pump capacity
Heavier load rating for the largest jobs
Dual flow through brushes for side by side cleaning
Larger fluid capacity for higher bio remediation capacity
Related links
- CRC 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC 60 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Mobile Heavyweight 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC SW-23 60 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Supersink 100 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Part Washer Filter Mat, 46 °C
- Parker Hydraulic Suction Strainer 1.5 in 125 μm filtration
