CRC 60 L Parts Washer, 180kg max Load, 1080 L/h flow rate, 46 °C
- RS Stock No.:
- 272-2044
- Mfr. Part No.:
- SW-23-1
- Brand:
- CRC
Subtotal (1 unit)*
$7,825.44
(exc. GST)
$8,607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,825.44 |
*price indicative
- RS Stock No.:
- 272-2044
- Mfr. Part No.:
- SW-23-1
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Flow Rate | 1080L/h | |
| Product Type | Parts Washer | |
| Sub Type | Mobile Parts/Brake Washer | |
| Maximum Load | 180kg | |
| Tank Capacity | 60L | |
| Depth | 690mm | |
| Maximum Operating Temperature | 46°C | |
| Width | 690mm | |
| Height | 690mm | |
| Standards/Approvals | CE, ETL (UL/CSA), NSF | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Flow Rate 1080L/h | ||
Product Type Parts Washer | ||
Sub Type Mobile Parts/Brake Washer | ||
Maximum Load 180kg | ||
Tank Capacity 60L | ||
Depth 690mm | ||
Maximum Operating Temperature 46°C | ||
Width 690mm | ||
Height 690mm | ||
Standards/Approvals CE, ETL (UL/CSA), NSF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Smart Washer kit is a combination two machines in one a parts washer and a brake washer. This mobile part washer kit contains 1 x SW 23 Smart Washer system, 5 x OzzyJuice 20L and 3 x FL 4 OzzyMat. This system includes an extra long hose with angled brush for those hard to reach places. This system features include customised dolly with a footstep that makes it really easy to move around. Recommended for use in automotive workshops, defence, manufacturing, industrial, aviation, marine, bike repair shops, engineering workshops and any facility requiring a safe mobile parts washer.
Load capacity is 180 kg
UV stabilised sink and body
Large sink size for heavier parts
19 litre per minutes pump capacity
Compact footprint for maximum versatility
Related links
- CRC 60 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC SW-23 60 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Supersink 100 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Mobile Heavyweight 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Part Washer Filter Mat, 46 °C
- Flow Meters
