- RS Stock No.:
- 267-6507
- Mfr. Part No.:
- FHTSMORA
- Brand:
- Northwood Hygiene
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$84.05
(exc. GST)
$92.45
(inc. GST)
Units | Per unit |
1 + | $84.05 |
- RS Stock No.:
- 267-6507
- Mfr. Part No.:
- FHTSMORA
- Brand:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Northwood Hygiene Raphael Z fold hand towel dispenser in smoke colour enables paper dispensing without any contact with the dispenser, thereby minimising the transmission of bacteria in the washroom. Its robust one-sheet dispensing feature reduces overuse, and the user only touches the paper that they use. It is user-friendly and easy to operate for all ages and abilities. The slim design makes this dispenser ideal for locations where space is at a premium.
Robust one sheet dispensing, reduces overuse of paper
Simple to operate for all ages and abilities
Simple and fast replenishment
Dispenses paper without the need to touch the dispenser, limiting the spread of washroom bacteria
Simple to operate for all ages and abilities
Simple and fast replenishment
Dispenses paper without the need to touch the dispenser, limiting the spread of washroom bacteria
Specifications
Attribute | Value |
---|---|
Type | Folded Hand Towel Dispenser |
Wall Mounted | Yes |
Width | 230mm |
Depth | 145mm |
Height | 500mm |
Material | ABS |
Related links
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Folded Hand Towel Dispenser Paper...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...