- RS Stock No.:
- 267-6521
- Mfr. Part No.:
- MHFSMORA
- Brand:
- Northwood Hygiene
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$168.20
(exc. GST)
$185.02
(inc. GST)
Units | Per unit |
1 + | $168.20 |
- RS Stock No.:
- 267-6521
- Mfr. Part No.:
- MHFSMORA
- Brand:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Northwood Hygiene Raphael mechanical hands free roll towel dispenser in smoke colour enables paper dispensing without any contact with the dispenser, thereby minimising the transmission of bacteria in the washroom. It is user-friendly and easy to operate for all ages and abilities. The dispensers large capacity is ideal for locations with high traffic, as it minimizes the need for frequent refills.
Dispenses a single flat sheet, at a consistent 25 cm towel length
Simple to operate for all ages and abilities
Simple and fast replenishment
High capacity
Simple to operate for all ages and abilities
Simple and fast replenishment
High capacity
Specifications
Attribute | Value |
---|---|
Type | Rolled Hand Towel Dispenser |
Wall Mounted | Yes |
Width | 315mm |
Depth | 240mm |
Height | 370mm |
Material | ABS |
Related links
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Folded Hand Towel Dispenser Paper...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Folded Hand Towel Dispenser Paper Towel...