- RS Stock No.:
- 226-4226
- Mfr. Part No.:
- 7958
- Brand:
- Kimberly Clark
Available for back order.
Added
Price (ex. GST) Each
$138.00
(exc. GST)
$151.80
(inc. GST)
Units | Per unit |
1 + | $138.00 |
- RS Stock No.:
- 226-4226
- Mfr. Part No.:
- 7958
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The Kimberly Clark Scott 7957 slim roll hand towel dispenser, with black lockable ABS plastic, compatible with 12388 & 6698 codes.
Contemporary design in black high-gloss, easy to clean finish
Dispenser is 11% more compact, for use where there are space constraints¹
Designed for ease of dispensing - easier to pull out towels with less force
Dispenser is 11% more compact, for use where there are space constraints¹
Designed for ease of dispensing - easier to pull out towels with less force
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 307mm |
Depth | 371mm |
Height | 224mm |
Related links
- Paper Towel Dispensers
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- SCOTT White Paper Towel Dispenser, 371mm x 224mm x 307mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Tork Paper Towel Dispensers
- SCOTT Paper Towel Dispensers