RS PRO Yellow Panel Mount Indicator, 220 V ac, Solder Lug Termination, IP67
- RS Stock No.:
- 898-7769
- Distrelec Article No.:
- 304-07-295
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$48.11
(exc. GST)
$52.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.11 |
| 5 + | $39.59 |
*price indicative
- RS Stock No.:
- 898-7769
- Distrelec Article No.:
- 304-07-295
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 220 V ac | |
| Light Output Colour | Yellow | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 41.5mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 220 V ac | ||
Light Output Colour Yellow | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 41.5mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).
Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
Related links
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Q22 Series White Panel Mount Indicator 22mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination, IP67
- APEM Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Yellow Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
