RS PRO Green Panel Mount Indicator, 12 V dc, Solder Lug Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$32.97

(exc. GST)

$36.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14$32.97
15 - 49$31.99
50 - 99$31.01
100 - 499$30.34
500 +$24.98

*price indicative

RS Stock No.:
838-5520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

20mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

28.8mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc


RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.

IP67 sealed

Low current: 1mA (approx)

High luminosity

Flush bright chrome bezel

Supplied with

fixing nut and spring washer

Related links