RS PRO Blue Panel Mount Indicator, 110V dc, 22mm Mounting Hole Size, IP67
- RS Stock No.:
- 833-2910
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-2910
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Chrome | |
| Current Rating | 5mA | |
| Intensity | 100mcd | |
| Length | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Chrome | ||
Current Rating 5mA | ||
Intensity 100mcd | ||
Length 39mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 22mm Mount, Low Current, High Brightness, 110Vdc
RS 22mm panel mount LED indicators with 18mm coloured diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel
Low current
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
