RS PRO Red Panel Mount Indicator, 110V ac, Lead Wire Termination, IP67
- RS Stock No.:
- 723-9561
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$42.71
(exc. GST)
$46.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $42.71 |
| 25 - 49 | $41.65 |
| 50 - 99 | $40.18 |
| 100 - 249 | $39.30 |
| 250 + | $38.42 |
*price indicative
- RS Stock No.:
- 723-9561
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 25.5mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 25.5mm | ||
Mount Hole Size 8 mm | ||
LED Indicators, 8mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- Apem Blue Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
