RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$24.34

(exc. GST)

$26.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$24.34
25 - 49$24.03
50 - 99$23.23
100 - 249$22.60
250 +$22.09

*price indicative

RS Stock No.:
723-9378
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Length

25.5mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, Wires


These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They have a nominal 2 Vdc (no resistor) rating with an operational voltage Vop of 1.8 (min) to 2.5 (max) Vdc. Users can select from a variety of bezel finishes and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
Wire terminations
Voltage rating: 2 Vdc
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Approvals

UL

Supplied with

Fixing nut and spring washer

Related links