RS PRO Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$33.34

(exc. GST)

$36.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$33.34
25 - 49$32.77
50 - 99$31.48
100 - 249$30.67
250 +$30.02

*price indicative

RS Stock No.:
722-7791
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

65mcd

Length

17.1mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires


These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Approvals

UL

Supplied with

Fixing nut and spring washer

Related links