- RS Stock No.:
- 722-7463
- Brand:
- RS PRO
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.20
(exc. GST)
$61.82
(inc. GST)
Units | Per unit |
1 + | $56.20 |
- RS Stock No.:
- 722-7463
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
14mm panel mounting LED indicator
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
110 to 220 Vac
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
110 to 220 Vac
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Standards
UL recognised
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 6mA |
Intensity | 40mcd |
Length | 28.8mm |
Related links
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder...