RS PRO Green Panel Mount Indicator, 12V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 722-7384
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 01 June 2026
- Plus 1,172 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.79 |
| 25 - 49 | $23.55 |
| 50 - 99 | $22.38 |
| 100 - 499 | $21.26 |
| 500 + | $20.19 |
*price indicative
- RS Stock No.:
- 722-7384
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 28.8mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 28.8mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
Approvals
UL
Standards
UL Recognised
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination
- RS PRO Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- Cutting Mats
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Clamps
