RS PRO Panel Mount Indicator, 12 V dc, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$29.66

(exc. GST)

$32.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$29.66
25 - 49$29.29
50 - 99$28.61
100 - 499$27.82
500 +$22.90

*price indicative

RS Stock No.:
703-8976
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12 V dc

Product Type

Panel Mount Indicator

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

30.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

RS Pro LED Indicators, 14 mm Mount Flush Bezel


Brought to you by RS Pro, these LED indicators are an excellent solution for various applications. The body features a wire termination and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.

Features and Benefits


• 10 mm coloured diffused epoxy lens

• Maximum panel thickness 11 mm

• Wire terminations

• Bi-colour are one red (+) Anode and one black (-) Cathode, the second colour is obtained by reversing the voltage.

• Tri-colour wires are one red (+) and one green (+) Anode and one black (-) Cathode

• Sealed to IP67

What is a tri-colour LED?


Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.

What are the benefits of an LED?


Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

What kind of protection do these indicators have?


Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Are there fixings supplied with these indicators?


Each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Note

The tri-colour LED has red and green LEDs - when both are connected yellow is produced

Approvals

UL

Supplied with

fixing nut, spring washer

Related links