RS PRO Blue Panel Mount Indicator, 24 V dc, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$34.47

(exc. GST)

$37.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$34.47
25 - 49$34.09
50 - 99$33.45
100 - 499$32.85
500 +$27.04

*price indicative

RS Stock No.:
703-8835
Distrelec Article No.:
133-07-733
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24 V dc

Light Output Colour

Blue

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

35.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel


10mm coloured diffused epoxy lens

Maximum panel thickness 11mm

Solder lug/faston terminals

Sealed to IP67

Approvals

UL

Supplied with

fixing nut, spring washer

Related links