RS PRO Blue Panel Mount Indicator, 2 V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 700-1858
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.96
(exc. GST)
$27.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship
- Plus 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.96 |
| 25 - 49 | $23.71 |
| 50 - 99 | $22.52 |
| 100 - 499 | $21.40 |
| 500 + | $20.33 |
*price indicative
- RS Stock No.:
- 700-1858
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2 V dc | |
| Light Output Colour | Blue | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2 V dc | ||
Light Output Colour Blue | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS PRO Blue Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
If you need a reliable light for signalling applications in your electrical equipment, use this blue LED indicator from RS PRO. It's supplied with a fixing nut and spring washer, so you can easily mount it on panels measuring up to 7 mm in thickness.
The indicator can withstand temperatures between -40°C and +85°C, making it a good choice for demanding environmental conditions. It also has an IP67 rating for protection against dust and short-term submersion in water, so it's suitable for indoor or outdoor areas that are exposed to moisture.
This versatile component is useful for a variety of applications, including printed circuit boards (PCBs) and vehicle indicators. You can also mount it on switches and push buttons.
Features and Benefits
Related links
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
