RS PRO Yellow Panel Mount Indicator, 2 V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 700-1798
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.98 |
| 25 - 49 | $17.88 |
| 50 - 99 | $17.59 |
| 100 - 249 | $17.16 |
| 250 + | $16.71 |
*price indicative
- RS Stock No.:
- 700-1798
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, Flush Bezel, Wires
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Wire terminations
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
