RS PRO Yellow Panel Mount Indicator, 2 V dc, IP67

Bulk discount available

Subtotal (1 unit)*

$9.82

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.82
25 - 49$9.68
50 - 99$9.45
100 - 499$9.21
500 +$7.59

*price indicative

RS Stock No.:
700-1606
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

2 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

IP Rating

IP67

Bezel Style

Flush

Length

15.9mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, Flush Bezel


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 3mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Lead pin or solder lug termination

• Sealed to IP67

• 100000h life expectancy

Approvals

UL

Supplied with

Fixing nut, spring washer and rubber gasket.

Related links