Green Indicator, 12V, 14mm Mounting Hole Size

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
265-6598
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Voltage Rating

12V

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Intensity

1250mcd

Length

47mm

LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright


Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.

Features and Benefits


Ultra bright LED indicator

16 mm bright satin or black chrome recessed style brass bezel

10 mm lens

IP67 Rated (front panel)

Sunlight readable

Supplied with

fixing nut, washer and gasket