RS PRO Q8 Series Indicator, Bright Green Panel Mount Indicator, Wire Termination 2V dc, IP67, 8 mm
- RS Stock No.:
- 249-4307
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.73 |
| 10 - 99 | $21.63 |
| 100 + | $18.94 |
*price indicative
- RS Stock No.:
- 249-4307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Indicator | |
| Terminal Type | Wire | |
| LED Colour | Bright Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2V dc | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | No | |
| Series | Q8 | |
| Lens Finish | Coloured Diffused | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Sub Type Indicator | ||
Terminal Type Wire | ||
LED Colour Bright Green | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2V dc | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals No | ||
Series Q8 | ||
Lens Finish Coloured Diffused | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Panel Mount LED Indicator, Green
From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS PRO LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens and a wide selection of voltage ratings, bezel finishes and bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress making them suitable for most environments including outdoor applications. With coloured diffused epoxy lens or water clear super bright LEDs.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and Benefits
Applications
LED indicator bulbs are used in a wide range of applications such as;
Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Q8 Series Indicator Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Indicator Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Indicator Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Indicator Wire Termination 12V dc 8 mm
- RS PRO Q8 Series Indicator Wire Termination 24V dc 8 mm
- RS PRO Q8 Series Flush Indicator Wire Termination 2V dc 8 mm
- RS PRO Q8 Series Flush Indicator Wire Termination 12V dc 8 mm
