Oxley STRLH10 Series Red Indicator, 230V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-7941
Mfr. Part No.:
STR/LH10/230/FL30/AL
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

230V dc

Light Output Colour

Red

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Series

STRLH10

The Oxley STR/LH10 series of red indicator 10mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.

10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.