Oxley STR501 Series Green Indicator, 230V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 228-7900
- Mfr. Part No.:
- STR/501/LH8/230/FL30/GN
- Brand:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-7900
- Mfr. Part No.:
- STR/501/LH8/230/FL30/GN
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 230V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Series | STR501 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 230V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Series STR501 | ||
The Oxley STR501/LH/8 sunlight viewable series of green rear mounted indicator 8mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
IP68 sealed
-55°C to +100°C operating and storage temp
8mm rear mounting
30°, 60° or 100° viewing angle
Removal from chassis possible without removing terminations
