CML Innovative Technologies 1901X Series LED Superflat Panel Indicator with Terminal, Yellow Panel Mount Indicator 2.1V
- RS Stock No.:
- 220-5420
- Mfr. Part No.:
- 19010052
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.09 |
| 50 - 99 | $5.95 |
| 100 + | $5.61 |
*price indicative
- RS Stock No.:
- 220-5420
- Mfr. Part No.:
- 19010052
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Superflat Panel Indicator with Terminal | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 2.1V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 16mcd | |
| Length | 13.5mm | |
| Standards/Approvals | REACH SVHC, RoHS | |
| Series | 1901X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type LED Superflat Panel Indicator with Terminal | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 2.1V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 16mcd | ||
Length 13.5mm | ||
Standards/Approvals REACH SVHC, RoHS | ||
Series 1901X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Yellow, LED Panel Mount Indicator with Flat Satin Chrome Bezel has 8mm mounting hole size and 12VDC supply voltage.
It has yellow LED colour
It is IP67 rated
Related links
- CML Innovative Technologies 1904X00X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X05X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1905X00X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1905X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
