Sloan Red Indicator, 110 V ac, Solder Tab Termination
- RS Stock No.:
- 171-3274
- Mfr. Part No.:
- 114 S0011R2N40P0
- Brand:
- Sloan
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3274
- Mfr. Part No.:
- 114 S0011R2N40P0
- Brand:
- Sloan
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage | 110 V ac | |
| Product Type | Indicator | |
| Light Output Colour | Red | |
| Termination Type | Solder Tab | |
| Mount Hole Size | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage 110 V ac | ||
Product Type Indicator | ||
Light Output Colour Red | ||
Termination Type Solder Tab | ||
Mount Hole Size 6.2 mm | ||
- COO (Country of Origin):
- LI
114 series subminiature neon indicator lamps
Indicator lights with coloured lenses and a neon or fluorescent lamp.
Solder contact terminals.
A series resistor should be added to power the indicator light with 110 or 220 Vdc.
Related links
- Sloan Green Indicator 6.2mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 14.5mm Mounting Hole Size IP40
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
