VCC Blue Panel Mount Indicator, 5 → 28V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1327
Mfr. Part No.:
PML50BFVW
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Voltage Rating

5 → 28V dc

Light Output Colour

Blue

Mounting Hole Size

17.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Colour

Black

Current Rating

20mA

Intensity

270mcd

Length

29.8mm

Shape

Circular

COO (Country of Origin):
CN

PML50 Series 17.5mm Panel Mount LED Indicators


The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply voltage from 5 to 28V.

• Low profile shallow domed lenses for uniform illumination
• High brightness LEDs provide daylight and outdoor visibility
• Shock and vibration resistant
• Long operating life – up to 100000 hours
• Standard 17.5mm D mounting hole to prevent rotation
• Mounting hardware provided: lock washer and nut
• Connection via flying leads

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Panel Mount LED Indicators, VCC