VCC Amber Panel Mount Indicator, 14V dc, 5.9mm Mounting Hole Size, Lead Wires Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1282
Mfr. Part No.:
L60D-A12-W
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Voltage Rating

14V dc

Light Output Colour

Amber

Mounting Hole Size

5.9mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

19mA

Intensity

30mcd

Length

16mm

Shape

Circular

COO (Country of Origin):
US

L60 Series 6mm Panel Mount LED Indicator


The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.

• Attractive chrome-plated body
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Panel Mount LED Indicators, VCC