RS PRO Yellow Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 132-9105
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $35.18 |
| 15 - 49 | $34.12 |
| 50 - 99 | $33.06 |
| 100 - 199 | $32.34 |
| 200 + | $31.63 |
*price indicative
- RS Stock No.:
- 132-9105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 1600mcd | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 1600mcd | ||
Length 15.6mm | ||
- COO (Country of Origin):
- GB
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
• IP67 Panel sealed
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations
Applications Include:
• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications
Standards
IP67 sealing option (EN60529), UL
Related links
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Hyper Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
