RS PRO Red Indicator, 240V, 9mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 131-4085
- Mfr. Part No.:
- IND517405P-240-T/RD
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.32
(exc. GST)
$5.85
(inc. GST)
- RS Stock No.:
- 131-4085
- Mfr. Part No.:
- IND517405P-240-T/RD
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 240V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 800µA | |
| Length | 39.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 240V | ||
Light Output Colour Red | ||
Mounting Hole Size 9mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 800µA | ||
Length 39.5mm | ||
- COO (Country of Origin):
- GB
Square neon indicators
Quick fixing onto any panel thickness of between 0.5 and 3.5 mm, using the retaining lugs.
Attractive style indicator lights with Fresnel integral lens.
Supplied fitted with output wires.
Attractive style indicator lights with Fresnel integral lens.
Supplied fitted with output wires.


